StarTech.com HDMM series, 500 mm 8K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black, Grey
- RS Stock No.:
- 256-6936
- Mfr. Part No.:
- HDMM21V50CM
- Brand:
- StarTech.com
Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 256-6936
- Mfr. Part No.:
- HDMM21V50CM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Grey | |
| Series | HDMM | |
| Standards/Approvals | CE, RoHS Compliant | |
| Maximum Resolution | 8K @ 60Hz | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Grey | ||
Series HDMM | ||
Standards/Approvals CE, RoHS Compliant | ||
Maximum Resolution 8K @ 60Hz | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- CN
StarTech HDMM Series HDMI Cable, 50cm Length, HDMI 2.1 Version - HDMM21V50CM
This HDMI cable connects two HDMI devices to transmit high-resolution video and audio signals, designed for use where Compact routing and modern display performance are required. It supports the latest HDMI protocol and is finished with a flexible thermoplastic elastomer jacket in dual-tone colours for discreet installation.
Features and Benefits:
• Supports 8K@60Hz for high-frame-rate Visual output
• Conforms to HDMI 2.1 specification for increased bandwidth
• Male-to-male connectors for straightforward device linking
• CE and RoHS compliant for recognised safety standards
• Thermoplastic elastomer jacket for flexible cable handling
• Conforms to HDMI 2.1 specification for increased bandwidth
• Male-to-male connectors for straightforward device linking
• CE and RoHS compliant for recognised safety standards
• Thermoplastic elastomer jacket for flexible cable handling
Applications
• Suitable for connecting 8K displays to media players
• Ideal for linking consoles to compatible TVs
• Used with AV receivers for high-resolution passthrough
• Can be used for workstation monitor connections
• Ideal for linking consoles to compatible TVs
• Used with AV receivers for high-resolution passthrough
• Can be used for workstation monitor connections
What connector genders are provided on each end?
Both ends feature male HDMI connectors.
Which materials are used for the cable outer covering?
The outer jacket is MADE from thermoplastic elastomer for flexibility.
Is the cable compliant with common regulatory standards?
It meets CE marking requirements and is RoHS compliant.
Which HDMI version does it support for compatibility?
It implements the HDMI 2.1 standard to enable higher data rates.
What colours are available for discreet installation?
The cable is supplied in black and grey finishes.
Related links
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI, HDMI 2.1
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black

