StarTech.com N6PAT10MBLS Cat6 Ethernet Cable, UTP, 10 m, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 756-707
- Mfr. Part No.:
- N6PAT10MBLS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$39.79
(exc. GST)
$43.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.79 |
*price indicative
- RS Stock No.:
- 756-707
- Mfr. Part No.:
- N6PAT10MBLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT10MBLS | |
| Cable Length | 10m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT10MBLS | ||
Cable Length 10m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Cable Length, Blue Jacket - N6PAT10MBLS
This Ethernet cable provides a reliable network connection for industrial and technical environments where reduced-emission materials are required. It is a Cat6 UTP patch lead designed for data transmission in systems that demand a balance of flexibility and compliance with low-smoke, low-toxicity requirements. The cable is supplied in blue and intended for installations where a stranded conductor and moderate flexibility are preferred.
Features and Benefits:
• Stranded copper conductors enable flexible routing in confined spaces
• 28 AWG conductor size supports tidy cable management and bend tolerance
• Low Smoke Zero Halogen jacket minimises toxic emissions in fire
• Unshielded twisted pair construction reduces handling stiffness
• RoHS conformity limits hazardous substances for safer disposal
• 28 AWG conductor size supports tidy cable management and bend tolerance
• Low Smoke Zero Halogen jacket minimises toxic emissions in fire
• Unshielded twisted pair construction reduces handling stiffness
• RoHS conformity limits hazardous substances for safer disposal
Applications
• Suitable for machine control panel interconnects in factories
• Ideal for linking programmable controllers and I/O racks
• Used with test rigs and benchtop instrumentation requiring movable leads
• Can be used for temporary network setups during site commissioning
• Suitable for cable runs where fire-safety materials are mandated
• Ideal for linking programmable controllers and I/O racks
• Used with test rigs and benchtop instrumentation requiring movable leads
• Can be used for temporary network setups during site commissioning
• Suitable for cable runs where fire-safety materials are mandated
What conductor material is used and why is it chosen?
The cable uses copper conductors to ensure consistent electrical conductivity and signal integrity for Cat6 performance.
How does the cable jacket perform under fire-related concerns?
The jacket is Low Smoke Zero Halogen, which reduces smoke density and the release of halogen gases when exposed to heat.
What environmental temperature range can it operate within?
It is rated to function in environments from 10°C up to 60°C for normal operation.
What physical thickness should I expect when planning cable pathways?
The cable has an outside diameter of 3.6 mm, allowing planning for conduit and tray fill accordingly.
Related links
- StarTech.com N6PAT15MBLS Ethernet Cable Blue, UTP
- StarTech.com N6PAT7MBLS Ethernet Cable Blue, UTP
- StarTech.com N6PAT5MBLS Ethernet Cable Blue, UTP
- CAE Multimedia Connect CORD6FxyM Cat6 Ethernet Cable Blue, F/UTP Screened Polyvinyl Chloride Sheath
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT10MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT10MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT10MORS Ethernet Cable Orange, UTP

