StarTech.com N6PAT15MBKS Cat6 Ethernet Cable, UTP, 15 m, Black Low Smoke Zero Halogen
- RS Stock No.:
- 756-621
- Mfr. Part No.:
- N6PAT15MBKS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$39.40
(exc. GST)
$43.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.40 |
*price indicative
- RS Stock No.:
- 756-621
- Mfr. Part No.:
- N6PAT15MBKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT15MBKS | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT15MBKS | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 15m Cable Length, Black Jacket - N6PAT15MBKS
This Ethernet cable provides unshielded twisted-pair connectivity for network links in industrial and workshop settings. It is designed as a Cat6 stranded conductor cable with a flexible jacket that emits very low smoke and no halogens when exposed to fire, making it appropriate for installations where reduced toxic emissions are required. The cable accommodates standard patching and data carriage tasks within controlled-temperature environments.
Features and Benefits:
• Stranded copper conductors deliver enhanced Flex for frequent movement
• 28 AWG conductor size supports compact, pliable routing
• Unshielded configuration reduces weight for simpler installations
• Low Smoke Zero Halogen jacket lowers toxic fume output in fires
• Outside diameter 3.6mm enables dense cable management
• Rated operation between 10°C and 60°C suits moderate industrial climates
• 28 AWG conductor size supports compact, pliable routing
• Unshielded configuration reduces weight for simpler installations
• Low Smoke Zero Halogen jacket lowers toxic fume output in fires
• Outside diameter 3.6mm enables dense cable management
• Rated operation between 10°C and 60°C suits moderate industrial climates
Applications
• Suitable for machine-to-network patching in automation cabinets
• Ideal for temporary test rigs and bench-top connectivity
• Used with network switches in electrical control rooms
• Can be used for patching on assembly-line electronics workstations
• Ideal for temporary test rigs and bench-top connectivity
• Used with network switches in electrical control rooms
• Can be used for patching on assembly-line electronics workstations
How does the cable behave when routed through confined trays?
The small 3.6mm outer diameter and stranded construction allow tight bending and high-density routing in cable trays and ducting.
What material characteristics affect fire-site emissions?
The jacket is manufactured from a Low Smoke Zero Halogen compound which limits corrosive and toxic gases during combustion.
Is this cable appropriate for outdoor exposure?
The specification gives an operating temperature range of 10°C to 60°C but does not list UV or water resistance, so outdoor use without additional protection is not indicated.
How does the conductor construction influence connector soldering or termination?
Stranded copper conductors provide improved flexibility but require suitable ferrules or clamp-style terminations rather than direct soldering to maintain reliable contacts.
Related links
- StarTech.com N6PAT10MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT7MBKS Ethernet Cable Black, UTP
- StarTech.com N6PAT5MBKS Ethernet Cable Black, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- StarTech.com N6PAT15MGRS Ethernet Cable Grey, UTP
- StarTech.com N6PAT15MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT15MORS Ethernet Cable Orange, UTP
- StarTech.com N6PAT15MPLS Ethernet Cable Purple, UTP

