HARTING Cat5 Cable, 500 mm, Green RJ45 Male to RJ45 Male, 360° Shielded Polyurethane/PVC
- RS Stock No.:
- 746-789
- Mfr. Part No.:
- 09486868001005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$522.31
(exc. GST)
$574.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $522.31 | $52.231 |
*price indicative
- RS Stock No.:
- 746-789
- Mfr. Part No.:
- 09486868001005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Shield Type | 360° Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Shield Type 360° Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJ Industrial system cable is a 4-wire, straight CAT5 cable assembly designed for reliable data transmission. It supports transmission speeds of up to 100 Mbit/s, making it suitable for various industrial applications.
Features & Benefits
Transmission of up to 100 Mbit/s ensures efficient data transfer
Very robust RJ45 cord enhances durability in demanding environments
Large temperature range allows operation in diverse conditions
Locking lever protection secures connections against accidental disconnection
PROFINET compliant supports integration in industrial automation systems
Useable as trailing cable (type C) provides flexibility in installation
360° shielded design reduces electromagnetic interference
PVC jacket material offers good resistance to abrasion and chemicals
Compliant with China RoHS, UL, and other standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum transmission speed of this cable?
The cable supports transmission speeds of up to 100 Mbit/s.
Is this product compliant with any industry standards?
Yes, it is compliant with PROFINET, UL, and China RoHS standards.
What is the length of this CAT5 cable assembly?
The cable length is 0.5 m.
Related links
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, 360° Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Green RJ45 to Male RJ45 Male Polyurethane/PVC Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
