HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 500 mm, Yellow, Shielded PUR
- RS Stock No.:
- 744-965
- Mfr. Part No.:
- 33483447804005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,019.92
(exc. GST)
$1,121.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,019.92 | $101.992 |
*price indicative
- RS Stock No.:
- 744-965
- Mfr. Part No.:
- 33483447804005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Mini Push Pull | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Mini Push Pull | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.5 m, it features a Mini Push Pull Type A connector and an RJ45 connector, ensuring secure connections and efficient performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 0.5 m offers flexibility for various setups
Mini Push Pull Type A connector allows for easy and secure connections
RJ45 connector is compatible with standard networking equipment
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in yellow aids in easy identification
Compliant with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, EN 50618, and UL 1581 among others.
Related links
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
