HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 500 mm, Yellow, Shielded PVC
- RS Stock No.:
- 741-843
- Mfr. Part No.:
- 33483447805005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,001.04
(exc. GST)
$1,101.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,001.04 | $100.104 |
*price indicative
- RS Stock No.:
- 741-843
- Mfr. Part No.:
- 33483447805005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.5 m, it features a Mini Push Pull Type A connector on one end and an RJ45 connector on the other, ensuring secure connections.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 0.5 m is Ideal for short-distance connections
Jacket material MADE of PVC offers durability and flexibility
Jacket colour in yellow enhances visibility for easy identification
Complies with multiple standards for safety and reliability
Suitable for various environments with IP20 rating
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with safety standards?
Yes, it complies with China RoHS, UL, and IEC standards.
Related links
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
