HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 7.5 m, Grey, Shielded PUR
- RS Stock No.:
- 744-964
- Mfr. Part No.:
- 33481616A21075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$941.26
(exc. GST)
$1,035.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $941.26 | $94.126 |
*price indicative
- RS Stock No.:
- 744-964
- Mfr. Part No.:
- 33481616A21075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring ix Industrial Type B connectors on both ends. With a length of 7.5 metres, it ensures reliable connectivity in various industrial applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 7.5 m allows flexibility in installation
Connector gender A and B are both male for compatibility with standard ports
Jacket material is polyurethane for enhanced durability and flexibility
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
