HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 1 m, Grey, Shielded PUR
- RS Stock No.:
- 738-337
- Mfr. Part No.:
- 33481111A21010
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$520.71
(exc. GST)
$572.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $520.71 | $52.071 |
*price indicative
- RS Stock No.:
- 738-337
- Mfr. Part No.:
- 33481111A21010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- LV
The HARTING ix Type B IDC 10xAWG26 PUR 1.0m is a CAT6a cable assembly designed for high-performance data transmission. This connector offers a Compact solution for modularisation and digitisation, ensuring compatibility with both Ethernet and signal systems.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures reliable data transmission with minimal loss
Cable length of 1 m offers flexibility in various setups
Grey polyurethane jacket enhances durability and resistance to wear
Compliant with IEC 61076-3-124 ensures standardised performance
Rated for 50 V ac and 60 V dc supports a wide range of applications
RoHS and ELV compliant aligns with environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product RoHS compliant?
Yes, this product is RoHS and ELV compliant.
Related links
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
