HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 7.5 m, Grey, Shielded PVC
- RS Stock No.:
- 744-962
- Mfr. Part No.:
- 33481616A20075
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$694.26
(exc. GST)
$763.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $694.26 | $69.426 |
*price indicative
- RS Stock No.:
- 744-962
- Mfr. Part No.:
- 33481616A20075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- VN
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring male connectors on both ends. With a length of 7.5 metres, it ensures reliable connectivity in various industrial applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 7.5 m offers flexibility in installation
Connector Type A and B are both ix Industrial Type B for compatibility
Jacket material MADE of PVC provides durability and protection
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
