HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 5 m, Grey, Shielded PVC
- RS Stock No.:
- 741-838
- Mfr. Part No.:
- 33481616A20050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$618.36
(exc. GST)
$680.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $618.36 | $61.836 |
*price indicative
- RS Stock No.:
- 741-838
- Mfr. Part No.:
- 33481616A20050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- VN
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a robust PVC jacket and compliance with IEC 61076-3-124 standards, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5 m offers flexibility in installation
Connector gender A and B are both male for straightforward connections
Connector type A and B are ix Industrial Type B for compatibility with industrial standards
Jacket colour is grey for easy identification in installations
Jacket material is PVC for durability and environmental resistance
Rated voltage of 50 V ac and 60 V dc supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING IX Industrial Blue Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
