HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male, 30 m, Yellow, Shielded PUR

This image is representative of the product range

Subtotal (1 unit)*

$454.87

(exc. GST)

$500.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.87

*price indicative

RS Stock No.:
744-387
Mfr. Part No.:
33282802002300
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

30m

Shield Type

Shielded

Connector Type A

Push Pull

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING MPP T1 - T1 IP20 SPE 1x2xAWG22/7 PUR 30m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity and ease of installation in various environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures excellent conductivity and performance

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 30 m offers flexibility for various setups

Shielded design minimises electromagnetic interference for stable signals

Compliant with multiple standards ensuring reliability and safety

Jacket material MADE of polyurethane provides durability and resistance to wear

Yellow jacket colour aids in visibility during installation and maintenance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy