HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male, 10 m, Yellow, Shielded PUR
- RS Stock No.:
- 740-527
- Mfr. Part No.:
- 33282828002100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,416.06
(exc. GST)
$2,657.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,416.06 | $241.606 |
*price indicative
- RS Stock No.:
- 740-527
- Mfr. Part No.:
- 33282828002100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING MPP T1 SPE 1x2xAWG22/7 PUR 10m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity and ease of installation in various environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and performance
Halogen-free, oil resistant, and flame retardant materials enhance safety and durability
Cable length of 10 m offers flexibility for various installation scenarios
Shielded design minimises electromagnetic interference for reliable signal transmission
Compliant with multiple standards ensures compatibility and safety in industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status Compliant, and other international standards.
Related links
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
