HARTING T1 Industrial Cable Assembly Push Pull Male to Ix Industrial Male, 40 m, Yellow, Shielded Polyurethane

This image is representative of the product range

Subtotal (1 unit)*

$607.49

(exc. GST)

$668.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$607.49

*price indicative

RS Stock No.:
739-276
Mfr. Part No.:
33282828002400
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

Cable Length

40m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Push Pull

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Material

Polyurethane

Jacket Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING MPP T1 SPE 1x2xAWG22/7 PUR 40m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in demanding environments while providing excellent resistance to oil, flame, and halogens.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures efficient signal transmission

Halogen-free, oil resistant, and flame retardant materials enhance safety and durability

Cable length of 40 m offers flexibility for various applications

Shielded design minimises electromagnetic interference for reliable performance

Compliant with multiple standards ensures compatibility and safety in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product compliant with any standards?


Yes, it meets China RoHS e, ELV Status, and several IEC and IEEE standards.

Related links