HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to SPE Male, 15 m, Yellow, Shielded Polyurethane
- RS Stock No.:
- 743-998
- Mfr. Part No.:
- 33280202002150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$184.86
(exc. GST)
$203.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.86 |
*price indicative
- RS Stock No.:
- 743-998
- Mfr. Part No.:
- 33280202002150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Shield Type | Shielded | |
| Connector Type A | Moulded Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | SPE | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Shield Type Shielded | ||
Connector Type A Moulded Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B SPE | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 15 m, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 15 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Complies with China RoHS e and other international standards for reliability
Jacket material MADE of polyurethane ensures durability and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
Is this product compliant with industry standards?
Yes, it complies with China RoHS e and several international standards.
Related links
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
