HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male, 3 m, Yellow, Shielded PUR
- RS Stock No.:
- 743-999
- Mfr. Part No.:
- 33280208002030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$979.25
(exc. GST)
$1,077.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $979.25 | $97.925 |
*price indicative
- RS Stock No.:
- 743-999
- Mfr. Part No.:
- 33280208002030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | Moulded Plug | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A Moulded Plug | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 3 metres, it provides reliable connectivity in various environments while ensuring compliance with multiple standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Flame retardant, oil resistant, and halogen-free materials enhance safety
Cable length of 3 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with China RoHS, ELV, and various IEC standards ensures regulatory adherence
Jacket material MADE of polyurethane offers durability and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with any standards?
Yes, it complies with China RoHS, ELV, and various IEC standards.
Related links
- HARTING T1 Industrial Yellow Moulded Plug to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow M8 to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow M8 to Male M8 Male, Shielded Polyurethane Sheath
