HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, Green, Shielded Low Smoke

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$1,660.72

(exc. GST)

$1,826.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,660.72$166.072

*price indicative

RS Stock No.:
743-539
Mfr. Part No.:
33480101827100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

IX Industrial

Product Type

Cable Assembly

Cable Length

10m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Type B

Ix Industrial

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 10 metres and constructed from copper, it ensures reliable connectivity while meeting stringent safety standards.

Features & Benefits


Cable assemblies provide ready-to-use connectivity without the need for additional assembly

Pre-assembled on both sides simplifies installation and reduces setup time

Copper cable (round) ensures optimal performance for high-speed data applications

Cable length of 10 m offers flexibility for various installation scenarios

Jacket material is LSZH, enhancing safety by reducing smoke and toxic emissions

Complies with China RoHS e and ELV Status, ensuring environmental safety

Meets IEC standards for fire safety and low smoke emissions, enhancing reliability

Connector type A and B are both ix Industrial Type A, ensuring compatibility with existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy