HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 1 m, Green, Shielded Low Smoke Zero
- RS Stock No.:
- 740-756
- Mfr. Part No.:
- 33480101827010
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,014.53
(exc. GST)
$1,115.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,014.53 | $101.453 |
*price indicative
- RS Stock No.:
- 740-756
- Mfr. Part No.:
- 33480101827010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 1 metre and constructed from copper, it ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Cable assemblies provide a ready‑to‑use solution for quick installation
Pre‑assembled on both sides to reduce installation time and complexity
Copper round cable ensures optimal performance for data transmission
1 m cable length offers flexibility for various setups
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with China RoHS and ELV regulations for environmental protection
Meets IEC standards for fire resistance and low smoke emissions
Connector types A and B are both ix Industrial interfaces, ensuring compatibility within the ix Industrial family
Pre‑assembled on both sides to reduce installation time and complexity
Copper round cable ensures optimal performance for data transmission
1 m cable length offers flexibility for various setups
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with China RoHS and ELV regulations for environmental protection
Meets IEC standards for fire resistance and low smoke emissions
Connector types A and B are both ix Industrial interfaces, ensuring compatibility within the ix Industrial family
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
