HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 500 mm, Green, Shielded Low Smoke
- RS Stock No.:
- 740-813
- Mfr. Part No.:
- 33480101827005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$978.24
(exc. GST)
$1,076.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $978.24 | $97.824 |
*price indicative
- RS Stock No.:
- 740-813
- Mfr. Part No.:
- 33480101827005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 0.5 m and constructed from copper cable, it ensures reliable connectivity while meeting stringent safety standards.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Cable length of 0.5 m is Ideal for Compact setups and connections
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Green jacket colour aids in easy identification within installations
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC standards for fire safety and low smoke emissions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero
- HARTING IX Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
