HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 10 m, Yellow, Shielded Low Smoke Zero
- RS Stock No.:
- 742-430
- Mfr. Part No.:
- 33480147826100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,293.61
(exc. GST)
$1,422.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,293.61 | $129.361 |
*price indicative
- RS Stock No.:
- 742-430
- Mfr. Part No.:
- 33480147826100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61076-3-124 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly is designed for high-speed data transmission, featuring pre-assembled connectors on both ends for immediate use. The robust construction ensures reliable performance in various applications, making it Ideal for industrial environments.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 10 m offers flexibility in setup and connectivity
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034 for reliable performance
Yellow jacket colour aids in easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Blue Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Red Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Green Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Orange Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero
- HARTING IX Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
