HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 10 m, Blue, Shielded Low Smoke Zero Halogen

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$1,293.61

(exc. GST)

$1,422.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,293.61$129.361

*price indicative

RS Stock No.:
744-004
Mfr. Part No.:
33480147822100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

IX Industrial

LAN Category

Cat6a

Cable Length

10m

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Ix Industrial

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors for immediate use. The assembly ensures reliable connectivity in various applications, enhancing network performance and efficiency.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 10 m offers flexibility in installation and layout

Male connectors on both ends ensure compatibility with standard devices

LSZH jacket material enhances safety by reducing smoke and toxic emissions

Complies with multiple standards for reliability and safety in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with safety standards?


Yes, it complies with China RoHS e, ELV Status, and several IEC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy