HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, Grey, Shielded Low Smoke Zero
- RS Stock No.:
- 744-917
- Mfr. Part No.:
- 33480101824100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,660.72
(exc. GST)
$1,826.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,660.72 | $166.072 |
*price indicative
- RS Stock No.:
- 744-917
- Mfr. Part No.:
- 33480101824100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 10 metres, it ensures reliable connectivity while adhering to stringent safety and compliance standards.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 10 m allows flexibility in installation
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC standards for fire safety and low smoke emissions
ix Industrial connectors ensure secure and reliable connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING IX Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HARTING IX Industrial Blue Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Red Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Orange Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero
