HARTING T1 Industrial Cat6a Cable Assembly Moulded Plug Male to M8 Male, 4 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 741-767
- Mfr. Part No.:
- 33280208004040
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,030.56
(exc. GST)
$1,133.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,030.56 | $103.056 |
*price indicative
- RS Stock No.:
- 741-767
- Mfr. Part No.:
- 33280208004040
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 4m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Moulded Plug | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 4m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Moulded Plug | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 4 metres, it provides reliable connectivity while ensuring compliance with various safety and environmental standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Flame retardant, oil resistant, and halogen-free materials enhance safety
Cable length of 4 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with multiple standards for safety and reliability
Cross-linked polyethylene jacket ensures durability and environmental resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly compliant with safety standards?
Yes, it meets several standards including RoHS and EN 45545-2.
Related links
- HARTING T1 Industrial Black Moulded Plug to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black Moulded Plug to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black Moulded Plug to Male M8 Male, Shielded Cross Linked
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
