HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 1.5 m, Black, Shielded Cross Linked Polyethylene

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$997.67

(exc. GST)

$1,097.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$997.67$99.767

*price indicative

RS Stock No.:
738-737
Mfr. Part No.:
33280808004015
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

T1 Industrial

LAN Category

Cat6a

Cable Length

1.5m

Shield Type

Shielded

Connector Type A

M8

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M8

Jacket Material

Cross Linked Polyethylene

Jacket Colour

Black

Standards/Approvals

IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data

COO (Country of Origin):
CZ
The HARTING M8 T1 SPE cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 1.5 m, it provides reliable connectivity while ensuring compliance with various safety and environmental standards.

Features & Benefits


Cable assemblies ensure quick and efficient installation

Pre-assembled on both sides reduces installation time

Copper cable (round) offers excellent conductivity

Halogen-free, oil resistant, and flame retardant materials enhance safety

Cable length of 1.5 m provides flexibility in installation

Shielded design minimises electromagnetic interference

Compliant with multiple standards for reliability and safety

Cross-linked polyethylene jacket ensures durability and environmental resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

Is this product compliant with safety standards?


Yes, it meets several standards including EN 45545-2 and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy