HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 5 m, Yellow, Shielded PVC
- RS Stock No.:
- 739-750
- Mfr. Part No.:
- 09486363757050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$194.26
(exc. GST)
$213.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.26 |
*price indicative
- RS Stock No.:
- 739-750
- Mfr. Part No.:
- 09486363757050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING RJI 10G cable assembly is a CAT6a solution designed for high-speed data transmission. With pre-assembled RJ45 connectors on both ends, it ensures reliable connectivity in various applications, enhancing network performance.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 5 m offers flexibility in installation
Male RJ45 connectors on both ends ensure compatibility with standard networking equipment
Jacket material of PVC provides durability and protection against environmental factors
Jacket colour in yellow aids in easy identification and organisation
Compliant with China RoHS, ELV Status, IEC 60603-7, and Reach SVHC standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 5 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, IEC 60603-7, and Reach SVHC standards.
What type of connectors does this cable assembly use?
This assembly uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
