HARTING Cat5 Cable, 100 m, Green Unterminated Unterminated, Copper PUR
- RS Stock No.:
- 739-171
- Mfr. Part No.:
- 09456000109
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$975.66
(exc. GST)
$1,073.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.66 |
*price indicative
- RS Stock No.:
- 739-171
- Mfr. Part No.:
- 09456000109
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Shield Type | Copper | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | China RoHS e | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Shield Type Copper | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals China RoHS e | ||
- COO (Country of Origin):
- DE
The HARTING HAR PROFINET Typ B 4xAWG22/7 PUR 100m is a high-performance CAT5 cable designed for industrial applications. It features a robust construction with flame-retardant properties, ensuring reliable data transmission in demanding environments.
Features & Benefits
Copper cable ensures excellent conductivity and signal integrity
Flame retardant properties enhance safety in industrial environments
4x AWG 22/7 configuration supports robust data transmission
PUR (polyurethane) jacket offers flexibility and durability
Cable length of 100 m allows for extensive installations
Screened design reduces electromagnetic interference
Operating temperature range of -40 °C to 70 °C ensures reliability in diverse conditions
Complies with multiple standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Copper
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Copper
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
