HARTING Cat5 Cable, 50 m, Green Unterminated Unterminated, Shielded Polyurethane
- RS Stock No.:
- 741-062
- Mfr. Part No.:
- 09456001141
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$8,545.23
(exc. GST)
$9,399.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8,545.23 | $854.523 |
*price indicative
- RS Stock No.:
- 741-062
- Mfr. Part No.:
- 09456001141
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 50m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 50m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS 2011/65/EU | ||
Voltage 600V | ||
- COO (Country of Origin):
- RO
The HARTING HAR PROFINET TypR AWG22/19 PUR is a high-performance CAT5 cable designed for industrial applications. With a length of 50 metres, it provides reliable data transmission up to 100 MHz while ensuring flame retardant and oil-resistant properties for enhanced safety and durability.
Features & Benefits
Copper cable ensures excellent conductivity and signal integrity
Flame retardant properties enhance safety in case of fire
Oil resistant and halogen-free materials promote longevity in industrial settings
4x AWG 22/19 configuration supports robust data transmission
PUR jacket offers flexibility and resistance to abrasion
Maximum operating temperature of 80 °C ensures reliable performance in demanding environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Screened design reduces electromagnetic interference for stable communication
Complies with multiple standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
Maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, it complies with RoHS 2011/65/EU standards.
Related links
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Copper
- HARTING Green Unterminated to Unterminated Polyvinyl Chloride Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
- HARTING Green Unterminated to Unterminated Polyurethane Sheath, Shielded
- HARTING Green Unterminated to Unterminated Unterminated Polyurethane Sheath, Shielded
- HARTING Black Unterminated to Unterminated Polyolefin Sheath, Shielded
- HARTING Green, Shielded 4 Screened Polyurethane Sheath
- HARTING Green, Shielded 4 Screened Polyvinyl Chloride Sheath
