HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Ethernet Cable, Blue, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.40

(exc. GST)

$26.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.40
10 - 24$22.45
25 +$20.24

*price indicative

RS Stock No.:
694-946
Mfr. Part No.:
RJ45SPC6A-01.0M/BL
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45SPC6A

Product Type

Patch Lead

Cable Length

1m

Sub Type

Ethernet Cable

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Fire Behaviour

Halogen Free

Standards/Approvals

RoHs

Number of Cores

4

Cross Sectional Area

28AWG

Conductor Material

Copper

Outside Diameter

4.7mm

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, Blue - RJ45SPC6A-01.0M/BL


This patch lead provides a high-performance connection for Ethernet networks, designed for installations requiring a halogen-free, low-smoke option. It is intended for short-range link-ups where flexible, stranded conductors and standard RJ45 terminations are needed, and it operates reliably across a broad ambient temperature range for typical indoor network environments.

Features and Benefits:


• 1m length offers compact patching and minimal excess cabling
• 28 AWG stranded copper conductors deliver flexible signal transmission
• 4‑pair configuration supports full-duplex Ethernet communication
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Halogen-free construction minimises corrosive by-products
• RoHS compliance limits restricted substances in manufacture

Applications


• Suitable for data-cabinet horizontal patching
• Ideal for connecting switches to wall ports
• Used with test equipment for link verification
• Can be used for short backbone links in dense racks
• Appropriate for environments requiring blue cabling standards

What conductor material and construction does it use?


It uses stranded copper conductors arranged in four pairs to maintain flexibility and reliable electrical continuity.

What temperature conditions will it tolerate in operation?


The cable functions across an operating ambient range from -20°C up to 50°C, suitable for most controlled indoor installations.

How does the outer sheath behave in fire scenarios?


The outer jacket is a low smoke zero halogen material that limits smoke density and avoids halogenous gases during combustion.

What is the cable diameter and how does that affect routing?


The cable has an outside diameter of 4.7mm, enabling routing in populated cable trays and tight conduit runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy