Siemens 6XV Cable, 2 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-549
- Mfr. Part No.:
- 6XV1870-4UH20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$51.00
(exc. GST)
$56.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.00 |
*price indicative
- RS Stock No.:
- 676-549
- Mfr. Part No.:
- 6XV1870-4UH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is engineered to provide reliable connections for industrial Ethernet applications. Featuring a preferred length of 2 metres, this pre-assembled cable comes equipped with two RJ45 connectors, facilitating seamless integration within the IE FC cabling system. Its robust design, characterised by S/FTP shielding and high-quality materials, ensures minimal signal attenuation and exceptional performance across varying frequencies. This cable is Ideal for connecting Terminal devices, offering superior reliability in demanding environments, while its resistance to fire and chemicals makes it suitable for various industrial applications.
Halogen-free construction contributes to safer installation and use
Designed to maintain performance even in extreme temperatures, ranging from -25 °C to +80 °C
Manufactured with a protective braided shield of tinned copper, enhancing durability
Meets stringent standards for structured cabling, classified as Cat6A
Wired with an S/FTP design, significantly reducing crosstalk and interference
Specifically tested for electrical safety: 500 V core-to-core and 1500 V core-to-shield voltage ratings
Chemical resistance features protect the cable in environments exposed to oils and greases
High bending radius tolerances allow for flexible installation options in tight spaces
Related links
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
