Siemens 6XV Cable, 2 m, S/FTP Screened, Blue Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-653
- Mfr. Part No.:
- 6XV1870-4BH20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$51.00
(exc. GST)
$56.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.00 |
*price indicative
- RS Stock No.:
- 676-653
- Mfr. Part No.:
- 6XV1870-4BH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
The Siemens patch cable is expertly designed for seamless connectivity in industrial Ethernet applications. Built to meet the rigorous demands of network infrastructure, this 2 m long cord features two RJ45 connectors pre-assembled for easy installation. Its robust S/FTP construction ensures minimal electromagnetic interference, while maintaining high-speed data transfer rates up to 10 Gbps. This cable also boasts exceptional mechanical durability with a flame-resistant sheath, making it Ideal for various environments. With its reliable performance across a wide temperature range from -25 to +80 °C, this patch cable is an essential component in establishing a stable and efficient networking solution.
Maintains electrical performance with low attenuation ensuring consistent data transmission
Designed for operation in a wide temperature range suitable for a variety of installations
Halogen-free and silicon-free materials enhance safety and environmental compliance
Tested for high durability including bending radius specifications to prevent damage
Robust construction features a protective braided shield for enhanced mechanical integrity
Compliant with international standards including IEC 60332-1-2 for fire behaviour
Related links
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
