L-Com TRG, 5 m Ethernet Cable, Green M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-739
- Mfr. Part No.:
- TRG611-T6T-05M
- Brand:
- L-Com
Subtotal (1 unit)*
$330.57
(exc. GST)
$363.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.57 |
*price indicative
- RS Stock No.:
- 671-739
- Mfr. Part No.:
- TRG611-T6T-05M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRG | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRG | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Industrial Cable designed for high-speed data transmission in harsh industrial environments. It supports 10 Gigabit Ethernet and complies with Category 6a and CMR-LP standards for enhanced performance and safety. The cable features an IP68-rated M12 female panel mount connector and a rugged RJ45 plug, making it ideal for washdown areas, robotics, and outdoor installations.
M12 X coded 8 position female panel mount to RJ45 male connector
Double shielding with foil and braid for superior EMI/RFI protection
Supports 60W Power over Ethernet (PoE) for powering industrial devices
Related links
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Thermoplastic Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Thermoplastic Sheath
- L-Com TRG Green RJ45 Shielded Thermoplastic Sheath
