L-Com TRD Cat6a Cable, 7 ft, Shielded Screened, Blue PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.58

(exc. GST)

$63.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$57.58
10 +$52.81

*price indicative

RS Stock No.:
297-240
Mfr. Part No.:
TRD695ABL-7
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6A Cable

Series

TRD

LAN Category

Cat6a

Cable Length

7ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

UL94V-0, CE2011/65/EU(RoHS DIRECTIVE)

Conductor Material

Tin Copper Wire

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com Category 6a shielded patch cord is designed to meet the highest standards of performance and reliability in networking applications. Built with 26AWG conductors and a robust PVC jacket, it ensures outstanding data integrity and minimal signal loss over extended distances. The inclusion of tinned copper drain wire further enhances its shielding capability, providing enhanced protection against electromagnetic interference.

Four twisted pairs for optimal data transmission and reduced crosstalk

Shielded construction delivers exceptional performance in high frequency applications

Snagless boot design prevents damage during installation and prevents accidental disconnections

Individually packaged to ensure product integrity until use

Compliant with regulatory standards including RoHS directive for environmentally conscious performance

Available in various lengths to suit diverse networking needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy