L-Com TRD Cat5e Cable, 2.13 m, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 297-723
- Mfr. Part No.:
- TRD855SCRGR-7
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$40.01
(exc. GST)
$44.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.01 | - |
| 10 + | $36.69 | 8% |
*price indicative
- RS Stock No.:
- 297-723
- Mfr. Part No.:
- TRD855SCRGR-7
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 2.13m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval | |
| Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 2.13m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval | ||
Voltage 35V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is engineered for optimal performance, facilitating faster and more reliable network connectivity in various settings. Constructed with high quality materials, the cables sleek design incorporates a snagless boot, ensuring seamless usability without snagging during installation. The plug housing, made from durable polycarbonate, guarantees longevity while maintaining flexibility in use. Its clear finish not only adds an aesthetic appeal but also provides an insight into the internal structure, making it easier to monitor connections.
Snagless boot prevents cable snags during installation
Durable polycarbonate housing offers enhanced flexibility and longevity
Clear finish allows visibility of internal wiring structure
Optimised for reduced interference and robust signalling
Perfect length for close range device connections
Related links
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
