Phoenix Contact 1080736 Ethernet Cable, 5 m, Screened, Light Blue, PUR
- RS Stock No.:
- 658-527
- Mfr. Part No.:
- 1442734
- Brand:
- Phoenix Contact
This image is representative of the product range
Add 5 more to save $19.30
View bulk pricing optionsSubtotal (1 unit)*
$128.88
(exc. GST)
$141.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 99 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $128.88 | - |
| 5 + | $125.02 | $19.30 |
*price indicative
- RS Stock No.:
- 658-527
- Mfr. Part No.:
- 1442734
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1080736 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | EN 50288-2-2, EN 60811-2-1, IEC 11801, UL 94 V0, IEC 61076-2-101, UL AWM Style 20963, IEC 60332-1-2, Halogen-free according to IEC 60754-1, cULus Listed, UL VW1 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 26AWG | |
| Number of Strands | 7 | |
| Voltage | 60V | |
| Conductor Material | Bars with Litz Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1080736 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals EN 50288-2-2, EN 60811-2-1, IEC 11801, UL 94 V0, IEC 61076-2-101, UL AWM Style 20963, IEC 60332-1-2, Halogen-free according to IEC 60754-1, cULus Listed, UL VW1 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 26AWG | ||
Number of Strands 7 | ||
Voltage 60V | ||
Conductor Material Bars with Litz Wire | ||
Number of Cores 4 | ||
Related links
- Phoenix Contact M12 Aqua Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Lumberg Automation M12 Green Screened Polyurethane Sheath
- WAGO M12 Green Screened Polyurethane Sheath
