Belden 1583E Cat5E Cable, 305 m, Shielded, Cat5e Cable, Grey, PVC

Subtotal (1 reel of 305 metres)*

$439.15

(exc. GST)

$483.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$439.15$1.44

*price indicative

RS Stock No.:
631-568
Mfr. Part No.:
1583E.00U305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

1583E

Product Type

Cat5E Cable

Cable Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Sub Type

Cat5e Cable

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Grey

Minimum Operating Temperature

30°C

Conductor Type

Solid

Maximum Operating Temperature

60°C

Standards/Approvals

EU CE, IEC 60332-1-2, REACH, RoHS

Fire Behaviour

IEC 60332-1-2

Voltage

72V

Conductor Material

Bare Copper

Number of Cores

4

Outside Diameter

4.5mm

COO (Country of Origin):
HU

Belden 1583E Series Thin Ethernet Cable, 305m Cable Length, 4 Cores - 1583E.00U305


This thin Ethernet cable delivers Cat5e connectivity for structured network installations where a low-profile cable is required. It is intended for electrical, automation and electronics environments that need reliable four-core data transmission with a Compact grey PVC outer sheath and standard-rated voltage.

Features and Benefits:


• Solid bare copper conductors provide consistent signal integrity
• PVC jacket offers mechanical protection and easy handling
• Fire-performance tested to IEC 60332-1-2 for reduced flame spread
• Rated for continuous use up to 60°C to support warm environments
• Four cores enable standard Cat5e networking for data links
• 72V voltage rating suits control-panel and low-voltage systems

Applications


• Suitable for Cat5e runs in control cabinets and panel wiring
• Ideal for structured cabling in factory automation networks
• Used with field devices requiring low-profile Ethernet connections
• Can be used for horizontal data links in electronics enclosures
• Suitable for retrofit installations where space is limited

What conductor construction does it use and why is that useful?


It employs solid bare copper conductors which provide stable impedance and simplified termination in punch-down blocks and screw terminals.

How does the cable perform in fire-safety contexts?


The sheath has been assessed to IEC 60332-1-2, indicating limited flame propagation in single-cable burn tests.

What environmental approvals accompany the product?


It meets REACH and RoHS standards for restricted substances, supporting compliance in regulated installations.

What physical characteristic makes it suitable for tight routing?


The slim 4.5mm outside diameter gives a low-profile footprint for dense cable pathways.

What colour and material are used for the outer sheath?


The jacket is grey and manufactured from polyvinyl chloride, balancing durability with flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy