HARTING RJ45, 3 m Cat7 Cable, Green

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
560-679
Mfr. Part No.:
09488585588030
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ45

Product Type

Cat7 Cable

Cable Length

3m

Jacket Colour

Green

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Number of Cores

8

COO (Country of Origin):
LV

Related links