Phoenix Contact SPE Ethernet Cable, 2 m, Screened, Single Pair Ethernet CatB, Green, Polyurethane
- RS Stock No.:
- 519-916
- Mfr. Part No.:
- 1217316
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$92.96
(exc. GST)
$102.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $92.96 |
| 5 + | $91.10 |
*price indicative
- RS Stock No.:
- 519-916
- Mfr. Part No.:
- 1217316
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Single Pair Ethernet CatB | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | UL 1581 Sec. 1061, UL AWM Style 20233, CSA FT1, IEC 60754 1, IEC 60332 1 2, UL 94 V-0, IEC 63171 5, DIN EN 60811 404 | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 100V | |
| Cross Sectional Area | 0.34 to 2 mm² | |
| Outside Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Sub Type Single Pair Ethernet CatB | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals UL 1581 Sec. 1061, UL AWM Style 20233, CSA FT1, IEC 60754 1, IEC 60332 1 2, UL 94 V-0, IEC 63171 5, DIN EN 60811 404 | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Voltage 100V | ||
Cross Sectional Area 0.34 to 2 mm² | ||
Outside Diameter 5.5mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact M8 200 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M8 Green Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
- Phoenix Contact RJ45 Green Screened Polyurethane Sheath
