Phoenix Contact NBC Ethernet Cable, 3 m, Screened, Blue, PUR
- RS Stock No.:
- 519-402
- Mfr. Part No.:
- 1561975
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,848.02
(exc. GST)
$4,232.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $153.921 | $3,848.03 |
*price indicative
- RS Stock No.:
- 519-402
- Mfr. Part No.:
- 1561975
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332 1 2, IEC 60754 1, UL VW1, EN 50288 2 2, EN 60811 2 1 | |
| Fire Behaviour | Self-Extinguishing, hardly inflammable | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332 1 2, IEC 60754 1, UL VW1, EN 50288 2 2, EN 60811 2 1 | ||
Fire Behaviour Self-Extinguishing, hardly inflammable | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2mm² | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled Ethernet cable designed for optimal performance in demanding industrial environments. This shielded network cable features a robust design that supports seamless connectivity with M12 connectors on one end and RJ45 on the other, ensuring reliable data transmission over a length of 3 metres. Constructed with high quality materials, it meets stringent standards for overvoltage and pollution resistance, making it suitable for various applications including factory automation and smart infrastructure.
Offers enhanced shielding to minimise interference and crosstalk
Constructed with flame resistant materials for added safety
IP67 rated for protection against dust and water ingress
Flexible design that accommodates various installation scenarios
Manufactured to comply with international standards for quality and safety
Halogen free construction contributes to a safer working environment
Related links
- Phoenix Contact M12, 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1.2 m Ethernet Cable Screened Polyurethane Sheath
