Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 509-644
- Mfr. Part No.:
- 1080721
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-644
- Mfr. Part No.:
- 1080721
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 2m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Fire Behaviour | Halogen Free IEC 60754-1, IEC 60332-1-2, UN ECE-R 118.03 | |
| Standards/Approvals | IEC 61076-2-109, cUL Listed, UL Listed, cULus Listed | |
| Outside Diameter | 6.4 mm | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 2m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Fire Behaviour Halogen Free IEC 60754-1, IEC 60332-1-2, UN ECE-R 118.03 | ||
Standards/Approvals IEC 61076-2-109, cUL Listed, UL Listed, cULus Listed | ||
Outside Diameter 6.4 mm | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for outstanding performance in industrial environments, providing robust connectivity for Ethernet applications. Crafted with advanced shielding technology, this cable ensures reliable data transmission at speeds up to 10 Gbps, making it ideal for modern automation systems. Its water blue RAL 5021 outer sheath not only enhances visibility but also offers protection against environmental factors, ensuring durability and longevity. With its M12 angled connectors and IP67 protection rating, this product is specifically designed for demanding industrial applications, accommodating a wide range of installation conditions.
Highly flexible design accommodates various installation requirements
Compatible with standard M12 connectors simplifying integration into existing systems
Halogen free materials promote safety and lower environmental impact
Robust construction withstands harsh industrial environments
Related links
- Phoenix Contact, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC-MR/ 2, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC Black Screened Polyurethane Sheath
- Phoenix Contact 156, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC-M12MRX, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact 1476024, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact 1476030, 2 m Ethernet Cable Screened Polyurethane Sheath
