Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to Free Ends, Shielded PVC

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$90.27

(exc. GST)

$99.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$90.27-
5 +$88.452%

*price indicative

RS Stock No.:
488-492
Mfr. Part No.:
1524310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free Ends

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, cULus Approval ID: NBC-M12MSD Series

Series

NBC

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network Cable designed to enhance connectivity in industrial applications. This robust and flexible cable caters specifically to PROFINET and EtherCAT protocols, providing reliable performance with data transfers at 100 Mbps. Engineered from high quality materials, it features advanced shielding technology, ensuring protection against electromagnetic interference (EMI) and crosstalk. The cable is manufactured to withstand extreme environments, supporting a wide temperature range, and includes a high degree of protection (IP65/IP67), making it ideal for demanding settings.

Supports a wide operational temperature range for diverse environments

Straight M12 plug for compatibility with existing systems

High protection rating ensures reliability in challenging conditions

Constructed with durable PVC material for enhanced longevity

Delivers data transfer speeds of up to 100 Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy