Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male, 5 m, Black, Shielded Polyethylene

Subtotal (1 unit)*

$1,987.52

(exc. GST)

$2,186.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,987.52

*price indicative

RS Stock No.:
269-217
Mfr. Part No.:
1415598
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat6A Cable

Series

NBC

LAN Category

Cat6a

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

M12

Jacket Material

Polyethylene

Jacket Colour

Black

Standards/Approvals

EAC

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Data cable preassembled for railway applications delivers robust performance and reliability in challenging environments. Designed specifically for Ethernet connections, it boasts a high data transmission rate of 10 Gbps, making it an ideal choice for modern network demands. The cable features 8-position M12 SPEEDCON connectors with IP65 and IP67 protection, ensuring exceptional resistance to dust and moisture.

High quality shielding effectively minimizes electromagnetic interference

Enhanced tensile strength allows for secure installation in fixed positions

Resistant to various environmental factors including ozone and fuel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy