Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 488-271
- Mfr. Part No.:
- 1426517
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,791.50
(exc. GST)
$4,170.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $379.15 | $3,791.50 |
*price indicative
- RS Stock No.:
- 488-271
- Mfr. Part No.:
- 1426517
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 20m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | IEC 60332-1-2, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, UL VW1 | |
| Standards/Approvals | EN 50288-2-2, IEC 60332-1-2, UL AWM Styl20963, IEC 60754-1, EN 60811-2-1, UL VW1, IEC 61076-2-101, UN ECE-R 118.03 | |
| Core Strands | 7 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Outside Diameter | 6.4mm | |
| Voltage | 100V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 20m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour IEC 60332-1-2, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, UL VW1 | ||
Standards/Approvals EN 50288-2-2, IEC 60332-1-2, UL AWM Styl20963, IEC 60754-1, EN 60811-2-1, UL VW1, IEC 61076-2-101, UN ECE-R 118.03 | ||
Core Strands 7 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Outside Diameter 6.4mm | ||
Voltage 100V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for seamless Ethernet connectivity. With its advanced shielding technology and halogen-free PUR material, this cable ensures reliable communication in demanding environments. It features a robust design with a water blue RAL 5021 finish and offers IP67 protection, making it suitable for harsh conditions. The cable is preassembled to a length of 20 metres, equipped with straight M12 connectors for easy installation.
IP67 rated for protection against dust and water ingress
20 metre preassembled cable allows for easy installation
Supports data transfer speeds of up to 100 Mbps
Compatible with various M12 connectors for flexibility
Suitable for use in harsh environmental conditions
Related links
- Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
