Phoenix Contact, 250 mm Cat5 Ethernet Cable, Black M12 to Female RJ45 Male PEX Sheath, Shielded
- RS Stock No.:
- 483-217
- Mfr. Part No.:
- 1420603
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-217
- Mfr. Part No.:
- 1420603
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 250mm | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Series | NBC | |
| Voltage | 72 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 250mm | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Series NBC | ||
Voltage 72 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is expertly designed to ensure seamless connectivity in industrial applications. It boasts a robust construction, integrating advanced materials that enhance its performance in demanding environments. With an impressive transmission speed and high-quality shielding, the cable guarantees reliable data transfer and effective electromagnetic interference protection.
Supports a wide range of connectivity options
Built to withstand challenging environmental conditions
Compact design enhances space efficiency
Suitable for use in control cabinets and railway technology
Related links
- Phoenix Contact Black M12 to Female RJ45 Male Polyethylene Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyvinyl Chloride Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
