RS PRO Cat6 Ethernet Cable 8 Core, Grey, 2 m Unscreened PVC
- RS Stock No.:
- 877-1214
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.02
(exc. GST)
$123.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $112.02 |
| 5 - 9 | $106.41 |
| 10 - 49 | $101.08 |
| 50 - 249 | $96.03 |
| 250 + | $91.23 |
*price indicative
- RS Stock No.:
- 877-1214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Voltage | 30V | |
| Cross Sectional Area | 26 to 7AWG | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
Voltage 30V | ||
Cross Sectional Area 26 to 7AWG | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- IN
M12 to Ethernet Cable Assembly
Bought to you under the trusted RS Brand, this handy M12 connector cable assembly terminates in a cat6 RJ45 ethernet plug. Fitted with a secure coupling nut, the M12 Connector assures a secure and reliable connection to sensor and automation equipment, while the RJ45 connection provides the user with a variety of high-speed ethernet possibilities.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
• M12 Connector protected to IP67
• RJ45 Connector protected to IP20
• Cable cross section of 26/7 AWG
Related links
- StarTech.com Grey, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com N6PATCH100GR Grey, Unshielded Unscreened Polyvinyl Chloride Sheath
- Decelect DECELAN Grey, Unshielded 8 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
- StarTech.com Grey, Unshielded 4 Unscreened Polyvinyl Chloride Sheath
