HellermannTyton Connectivity RJ45SPC6A Ethernet Cable, 2 m, Screened, Ethernet Cable, Yellow

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.28

(exc. GST)

$32.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.28
10 +$26.94

*price indicative

RS Stock No.:
695-071
Mfr. Part No.:
RJ45SPC6A-02.0M/YW
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

RJ45SPC6A

Cable Length

2m

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

Yellow

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Fire Behaviour

Halogen Free

Standards/Approvals

ISO/IEC 11801

Conductor Material

Copper

Outside Diameter

6mm

Number of Cores

8

COO (Country of Origin):
GB
The HellermannTyton Connectivity Cat6A Shielded HD Patch Lead is expertly designed for high-performance networking specifically in 10-Gigabit Ethernet applications. With its slim 4.7mm outer diameter, this patch lead optimises high-density environments, reducing cable congestion while ensuring robust signal integrity. Constructed from 28 AWG shielded F/UTP twisted pair wiring, the patch lead excels by supporting frequencies from 1 to 500 MHz and meets or exceeds industry standards such as ISO/IEC 11801 and ANSI/TIA-568.2-D. This product is Ideal for installations in data centres, enterprise networks, and high-speed transmission applications where reliable performance is crucial.

10 Gigabit performance supports high speed data transmission

Compact design reduces cable bulk, facilitating better airflow

High-density patch leads diminish patch lead density by up to 25%

Shielded construction offers superior protection against EMI and crosstalk

Meets or exceeds international compliance standards for reliability

Optimised for data centres and environments with high electromagnetic interference

Flexible design suits tight spaces, maintaining high adaptability

Available in multiple colours for easy identification and management

Durable construction supports over 785 insertions to ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy