Schneider Electric Cat6a Ethernet Cable, 5 m, Green RJ45 Male to RJ45 Male, S/FTP Polyethylene
- RS Stock No.:
- 429-235
- Mfr. Part No.:
- ACTPC6ASFLS50GR
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.66 | - |
| 10 + | $44.76 | 8% |
*price indicative
- RS Stock No.:
- 429-235
- Mfr. Part No.:
- ACTPC6ASFLS50GR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | ISO/IEC 11081-2017, EN 50173-2018, IEC 61935-2, TIA/EIA-568-C.2, REACH, RoHS | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Standards/Approvals ISO/IEC 11081-2017, EN 50173-2018, IEC 61935-2, TIA/EIA-568-C.2, REACH, RoHS | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Green 5 meter patch cord is designed for communication applications. It supports Category 6A networks, offering a transmission frequency of 500 MHz for speeds up to 10Gbps. The cord is equipped with phosphor bronze contacts, plated with 50 micro inches of gold over 100 micro inches of nickel.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
