CONEC 17-101 Cat5e Ethernet Cable, 2 m, Unshielded, Black, Polyamide

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$33.22

(exc. GST)

$36.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.22-
10 +$30.568%

*price indicative

RS Stock No.:
297-078
Mfr. Part No.:
17-101234
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Series

17-101

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Jacket Material

Polyamide

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EIA/TIA-568-B.2

COO (Country of Origin):
CZ
The CONEC RJ45 Cat. 5e Ethernet Patch Cords are designed for industrial network connections. It has unshielded cable plugs. Its circular bayonet coupling and molded plugs ensure a durable connection

2 meter length

IP67 Protection

Plastic

Solid black cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy