L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Black, Shielded PVC
- RS Stock No.:
- 297-957
- Mfr. Part No.:
- TRD695SZ-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $59.90
View bulk pricing optionsSubtotal (1 unit)*
$72.27
(exc. GST)
$79.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $72.27 | - |
| 10 + | $66.28 | $59.90 |
*price indicative
- RS Stock No.:
- 297-957
- Mfr. Part No.:
- TRD695SZ-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, TIA-1096 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, TIA-1096 | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 Shielded RJ45 cable provides a reliable and efficient connectivity solution for your networking needs. Designed to meet high performance standards, it features 26 AWG stranded copper conductors skilfully encased in a low smoke zero halogen jacket, ensuring safety and durability. This cable is ideal for indoor use, particularly in environments where fire safety is paramount. Its snagless slip on boot design prevents cable damage during installations, while the gold plated contacts guarantee superior signal integrity.
Snagless slip on boot design protects the connectors from damage
Gold plated contacts offer exceptional connectivity and signal integrity
Aluminium/polyester shielding reduces electromagnetic interference
Category 6 rating supports high speed data transfer
Ideal for both residential and commercial networking applications
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
