L-Com TRD Cat5e Cable, 1 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.68

(exc. GST)

$52.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.68
10 +$43.72

*price indicative

RS Stock No.:
297-834
Mfr. Part No.:
TRD815RA7BLK-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

1ft

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

IEC/EN 60947-5

Hazardous Area Certification

No

Voltage

30V

The L-Com ethernet cable is expertly designed for robust performance, providing reliable connectivity in a variety of networking applications. Built with high quality components, this cable offers superior signal integrity and durability, making it ideal for both residential and commercial use. The unshielded design ensures optimal data transmission speeds and minimal interference, while the premium gold plated contacts guarantee a secure connection.

Unshielded design promotes optimal data transmission

Premium gold plated contacts enhance signal quality

Durable PVC jacket protects the cable from damage

Versatile for both residential and commercial settings

Supports high speed Ethernet applications with ease

Sleek black colour complements various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy