L-Com TRD Cat5e Cable, 610 mm, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-966
- Mfr. Part No.:
- TRD855SCRGR-2
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$26.21
(exc. GST)
$28.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.21 | - |
| 10 + | $24.01 | $22.00 |
*price indicative
- RS Stock No.:
- 286-966
- Mfr. Part No.:
- TRD855SCRGR-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 610mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | EMC EN 60947-5-2 EN 55011 class B | |
| Hazardous Area Certification | No | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 610mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals EMC EN 60947-5-2 EN 55011 class B | ||
Hazardous Area Certification No | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is designed to provide a reliable, high speed connection for your networking needs. Featuring durable construction and advanced shielding, this patch cord is ideal for both home and office settings, ensuring optimal performance for a variety of applications. With its snagless boot design, the cable prevents interruptions during use, while maintaining a neat and organised setup. Its striking green colour makes it an attractive addition to your networking collection, allowing for easy identification among multiple cables.
Robust construction ensures long lasting durability
Compatible with various network devices for versatile use
Optimised for audio and video streaming efficiency
Clear vibrant green colour for easy identification
Advanced shielding minimises signal interference
Ideal for both residential and commercial applications
Related links
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
