CONEC 17-100 Cat5e Ethernet Cable, 4 m, Unscreened, Black, PVC, Polyester, Metallised ABS, Die Cast Nickel Plated
- RS Stock No.:
- 297-082
- Mfr. Part No.:
- 17-10007
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.19
(exc. GST)
$40.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.19 |
| 10 + | $34.21 |
*price indicative
- RS Stock No.:
- 297-082
- Mfr. Part No.:
- 17-10007
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | 17-100 | |
| Product Type | Ethernet Cable | |
| Cable Length | 4m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PVC, Polyester, Metallised ABS, Die Cast Nickel Plated | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Standards/Approvals | EIA/TIA-568-C.2 Cat.5e Specification, RoHS | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series 17-100 | ||
Product Type Ethernet Cable | ||
Cable Length 4m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Jacket Material PVC, Polyester, Metallised ABS, Die Cast Nickel Plated | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Standards/Approvals EIA/TIA-568-C.2 Cat.5e Specification, RoHS | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- CZ
The CONEC RJ45 Cat. 5e Ethernet Patch Cords are designed for industrial network connections. It has unshielded cable plugs. Its circular bayonet coupling and molded plugs ensure a durable connection
4 meter length
IP67 Protection
Plastic
Solid black cable
Related links
- CONEC 17-100 Black Polyamide Sheath, Shielded
- CONEC 17 Series RJ45 Connector Male Cat5e Zinc Die-cast Shield Straight 1 Port
- CONEC 17-100 Black Polyamide Sheath, Unshielded
- CONEC 17-100 Series Ethernet Connector Male Cat5e Shielded Straight 1 Port
- CONEC 17-100 Black Polyamide Sheath Screened, Shielded
- CONEC 17-100 Black Nylon Polyamide Sheath Unscreened, Unshielded
- Phoenix Contact Copper Alloy Bronze Fluorelastomer Marker
- CONEC 17-101 Black Polyamide Sheath, Unshielded
